+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15021004601042

Connector: card edge; female; PIN: 100; straight; 0.8mm


Manufacturer: HARTING

Manufacturer part number:
15021004601042
TME Symbol:
15021004601042

Specification

Manufacturer
HARTING
Type of connector
card edge
Kind of connector
female
Number of pins
100
Spatial orientation
straight
Contacts pitch
0.8mm
Gross weight7.5 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
15021004601042
0 in TME stock
Net price for quantities from 200 pcs - 11.25 USDGross price for quantities from 200 pcs - 11.25 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.