+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15021004601333

Connector: card edge; female; gold-plated; 0.8mm


Manufacturer: HARTING

Manufacturer part number:
15021004601333
TME Symbol:
15021004601333

Specification

Manufacturer
HARTING
Type of connector
card edge
Kind of connector
female
Contact plating
gold-plated
Contacts pitch
0.8mm
Gross weight2.96 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
15021004601333
0 in TME stock
Net price for quantities from 1 pcs - 17.09 USDGross price for quantities from 1 pcs - 17.09 USD
Net price for quantities from 3 pcs - 15.39 USDGross price for quantities from 3 pcs - 15.39 USD
Net price for quantities from 5 pcs - 13.42 USDGross price for quantities from 5 pcs - 13.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.