+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15021252

LED lamp; T4,5; yellow; 12VDC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
15021252
TME Symbol:
15021252

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
T4,5
Colour
yellow
Operating voltage
12V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
15021252
0 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 25 pcs - 4.53 USDGross price for quantities from 25 pcs - 4.53 USD
Net price for quantities from 50 pcs - 4.23 USDGross price for quantities from 50 pcs - 4.23 USD
Net price for quantities from 100 pcs - 4.01 USDGross price for quantities from 100 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)