+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1502743

Cable: for sensors/automation; PIN: 4; M12 female; angled; 15m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1502743

Alternative designations: SAC-4P-15,0-PUR/M12FR

TME Symbol:
1502743

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
15m
Connector
socket
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Wire insulation material
PUR
IP rating
IP65, IP67, IP68
Polarisation
A code
Operating temperature
-5...80°C
Gross weight386.2 g
Certificates
EAN code4017918825645
See other products in this category: Sensors - Cables PHOENIX CONTACT,
*
1502743
0 in TME stock
Net price for quantities from 1 pcs - 28.99 USDGross price for quantities from 1 pcs - 28.99 USD
Net price for quantities from 5 pcs - 27.06 USDGross price for quantities from 5 pcs - 27.06 USD
Net price for quantities from 10 pcs - 25.12 USDGross price for quantities from 10 pcs - 25.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.