+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1505465W3D

LED lamp; T5,5; white; 48VDC; 48VAC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1505465W3D
TME Symbol:
1505465W3D

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
white
Operating voltage
48V AC, 48V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight0.63 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1505465W3D
74 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 25 pcs - 7.14 USDGross price for quantities from 25 pcs - 7.14 USD
Net price for quantities from 50 pcs - 6.67 USDGross price for quantities from 50 pcs - 6.67 USD
Net price for quantities from 100 pcs - 6.19 USDGross price for quantities from 100 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)