+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1505A.00100

Wire: coaxial; RG59; 1x20AWG; wire; Cu; PVC; black; 100m; CPR: Eca

Manufacturer: BELDEN

Manufacturer part number:
1505A.00100
TME Symbol:
1505A.00100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG59
Cable structure
1x20AWG
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core diameter
20AWG
Shield structure
Al-PET-Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-30...75°C
Cable application
indoor
Package contents
100m
Cable external diameter
5.92mm
CPR standard
Eca
Package contents - ft
328ft
Conform to the norm
UL 1666
Information
The UL Label and Mark on full factory packaging only
Gross weight48.12 g
Certificates
EAN code8719605197474
See other products in this category: Coaxial Cables BELDEN,
*
1505A.00100
0 in TME stock
Net price for quantities from 100 m - 4.71 USDGross price for quantities from 100 m - 4.71 USD
Net price for quantities from 200 m - 4.16 USDGross price for quantities from 200 m - 4.16 USD
Amount (Multiplicity: 100)