+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15095252

LED lamp; BI-PIN; yellow; 12VDC; 12VAC; plastic; 3mm; Leads: 2pin

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
15095252
TME Symbol:
15095252

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BI-PIN
Colour
yellow
Operating voltage
12V AC, 12V DC
Body material
plastic
LED diameter
3mm
Leads
2pin
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
15095252
0 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 50 pcs - 2.70 USDGross price for quantities from 50 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)