+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15095350

LED lamp; BI-PIN; red; 24VDC; 24VAC; plastic; 3mm; Leads: 2pin

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
15095350
TME Symbol:
15095350

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BI-PIN
Colour
red
Operating voltage
24V AC, 24V DC
Body material
plastic
LED diameter
3mm
Leads
2pin
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
15095350
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.91 USDGross price for quantities from 25 pcs - 2.91 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)