+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150CMQ035

Module: diode; double,common cathode; 35V; If: 75Ax2; TO249; THT


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
150CMQ035
TME Symbol:
150CMQ035-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
35V
Load current
75A x2
Case
TO249
Max. forward impulse current
860A
Electrical mounting
THT
Max. load current
150A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
150CMQ035
0 in TME stock
Net price for quantities from 1 pcs - 53.81 USDGross price for quantities from 1 pcs - 53.81 USD
Net price for quantities from 3 pcs - 47.71 USDGross price for quantities from 3 pcs - 47.71 USD
Net price for quantities from 10 pcs - 39.81 USDGross price for quantities from 10 pcs - 39.81 USD
Net price for quantities from 24 pcs - 38.40 USDGross price for quantities from 24 pcs - 38.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.