+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1512135UG3

LED lamp; S5,7s; green; 24VDC; 24VAC; No.of diodes: 1

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1512135UG3
TME Symbol:
1512135UG3

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
S5,7s
Colour
green
Operating voltage
24V AC, 24V DC
Number of diodes
1
Luminosity
910mcd
Wavelength
525nm
Gross weight0.634 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1512135UG3
33 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 25 pcs - 3.11 USDGross price for quantities from 25 pcs - 3.11 USD
Net price for quantities from 50 pcs - 2.90 USDGross price for quantities from 50 pcs - 2.90 USD
Net price for quantities from 100 pcs - 2.69 USDGross price for quantities from 100 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs