+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1512135UY3

LED lamp; S5,7s; yellow; 24VDC; 24VAC; No.of diodes: 1


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1512135UY3
TME Symbol:
1512135UY3

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
S5,7s
Colour
yellow
Operating voltage
24V AC, 24V DC
Number of diodes
1
Luminosity
280mcd
Wavelength
587nm
Gross weight0.648 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1512135UY3
59 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs