+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1512135W3D

LED lamp; S5,7s; white; 24VDC; 24VAC; No.of diodes: 1

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1512135W3D
TME Symbol:
1512135W3D

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
S5,7s
Colour
white
Operating voltage
24V AC, 24V DC
Number of diodes
1
Luminosity
350mcd
Gross weight0.665 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1512135W3D
129 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 25 pcs - 3.19 USDGross price for quantities from 25 pcs - 3.19 USD
Net price for quantities from 50 pcs - 2.98 USDGross price for quantities from 50 pcs - 2.98 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs