+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15121452

LED lamp; S5,7s; yellow; 28V; No.of diodes: 7; 140°

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
15121452
TME Symbol:
15121452

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
S5,7s
Colour
yellow
Operating voltage
28V
Number of diodes
7
Viewing angle
140°
Luminosity
63mcd
Wavelength
585nm
Gross weight0.88 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
15121452
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 25 pcs - 3.01 USDGross price for quantities from 25 pcs - 3.01 USD
Net price for quantities from 50 pcs - 2.81 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)