+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1512545UY3

LED lamp; S5,7s,T1-3/4; yellow; 28VDC; 28VAC; plastic; 3mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1512545UY3
TME Symbol:
1512545UY3

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
S5,7s, T1-3/4
Colour
yellow
Operating voltage
28V AC, 28V DC
Body material
plastic
LED diameter
3mm
Operating temperature
-20...60°C
Gross weight0.57 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1512545UY3
97 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.