+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1513151-1

Antenna: communication; Bluetooth,WLAN; SMT; Ø: 16mm; Ø16x6.5mm


Manufacturer: TE Connectivity

Manufacturer part number:
1513151-1
TME Symbol:
1513151-1

Specification

Manufacturer
TE Connectivity
Type of antenna
communication
Kind of antenna
Bluetooth, WLAN
Mounting
SMT
Diameter
16mm
Body dimensions
Ø16x6.5mm
Height
6.5mm
Gross weight1.068 g
Certificates
See other products in this category: WiFi/Bluetooth antennas TE Connectivity,
*
1513151-1
430 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 1.69 USD
Net price for quantities from 200 pcs - 1.65 USDGross price for quantities from 200 pcs - 1.65 USD
Net price for quantities from 450 pcs - 1.62 USDGross price for quantities from 450 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 450 pcs