+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1513169-1

Antenna; CDMA 850,GSM,ZigBee; 2dBi; THT; 824÷894MHz,868÷870MHz


Manufacturer: TE Connectivity

Manufacturer part number:
1513169-1
TME Symbol:
1513169-1

Specification

Manufacturer
TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
CDMA 850, GSM, ZigBee
Antenna gain
2dBi
Mounting
THT
Frequency
824...894MHz, 868...870MHz
Body dimensions
38.1x15.24x1.57mm
Input impedance
50Ω
Gross weight1.767 g
Certificates
See other products in this category: RF antennas TE Connectivity,
*
1513169-1
25 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.