+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1513430-1

Antenna; Bluetooth,WiFi,ZigBee; 0dBi; SMT; 2400÷2483.5MHz; 50Ω


Manufacturer: TE Connectivity

Manufacturer part number:
1513430-1
TME Symbol:
1513430-1

Specification

Manufacturer
TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
0dBi
Mounting
SMT
Frequency
2.4...2.4835GHz
Input impedance
50Ω
Body dimensions
12.85x3.76x0.79mm
Gross weight0.151 g
Certificates
See other products in this category: WiFi/Bluetooth antennas TE Connectivity,
*
1513430-1
0 in TME stock
Net price for quantities from 5000 pcs - 0.87 USDGross price for quantities from 5000 pcs - 0.87 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.