+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15152C

Inductor: wire; THT; 1.5uH; 14.9A; R: 34.8mΩ; ±20%; 1500; vertical

Manufacturer: MURATA

Manufacturer part number:
15152C
TME Symbol:
15152C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1.5µH
Operating current
14.9A
Resistance
34.8mΩ
Tolerance
±20%
Manufacturer series
1500
Body dimensions
Ø16.8x21.3mm
Spatial orientation
vertical
Diameter
16.8mm
Height
21.3mm
Operating temperature
-40...85°C
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA
*
15152C
Product withdrawn from the offer
Use the specification table below to search for similar products