+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15-44-5840

Connector: pin strips; socket; female; PIN: 40; THT; Inom: 2.5A


Manufacturer: MOLEX

Manufacturer part number:
15-44-5840
TME Symbol:
15445840-MOL-0

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
40
Electrical mounting
THT
Current rating
2.5A
Manufacturer series
C-Grid
Spatial orientation
straight
Maximum current
2.5A
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Contact plating
gold-plated
Lead length
3.05mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
8.64mm
Contact material
phosphor bronze
Body material
thermoplastic
Overall length
50.8mm
Body colour
black
Operating temperature
-40...105°C
Gross weight3.325 g
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
15-44-5840
0 in TME stock
Net price for quantities from 25 pcs - 11.95 USDGross price for quantities from 25 pcs - 11.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.