+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1546413-3

Coupler; PIN: 8; Cat 5e; shielded; 8p8c; Locking: threaded joint


Manufacturer: TE Connectivity

Manufacturer part number:
1546413-3
TME Symbol:
1546413-3

Specification

Manufacturer
TE Connectivity
Type of transition
coupler
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
threaded joint
IP rating
IP67
Mechanical mounting
for panel mounting, rear side nut
Spatial orientation
straight
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight29.6 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
1546413-3
0 in TME stock
Net price for quantities from 3 pcs - 70.87 USDGross price for quantities from 3 pcs - 70.87 USD
Net price for quantities from 10 pcs - 67.15 USDGross price for quantities from 10 pcs - 67.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.