+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154742-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; 2x25

Manufacturer: TE Connectivity

Manufacturer part number:
154742-E
TME Symbol:
154742-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
50
Connector pinout layout
2x25
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
angled
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.1A
Manufacturer series
SMC
Maximum current
1.1A
Trade name
ERNI
Gross weight1.83 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
154742-E
0 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
Net price for quantities from 25 pcs - 4.99 USDGross price for quantities from 25 pcs - 4.99 USD
Net price for quantities from 50 pcs - 4.72 USDGross price for quantities from 50 pcs - 4.72 USD
Net price for quantities from 100 pcs - 4.45 USDGross price for quantities from 100 pcs - 4.45 USD
Net price for quantities from 250 pcs - 4.10 USDGross price for quantities from 250 pcs - 4.10 USD
Net price for quantities from 560 pcs - 3.85 USDGross price for quantities from 560 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)