+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154763-E

Connector: PCB to PCB; plug; male; Plating: gold-plated; PIN: 12

Manufacturer: TE Connectivity

Manufacturer part number:
154763-E
TME Symbol:
154763-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
12
Connector pinout layout
2x6
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
angled
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.7A
Manufacturer series
SMC
Maximum current
1.6A
Trade name
ERNI
Height
4.24mm
Gross weight0.57 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
154763-E
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 50 pcs - 2.52 USDGross price for quantities from 50 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
Net price for quantities from 250 pcs - 2.19 USDGross price for quantities from 250 pcs - 2.19 USD
Net price for quantities from 560 pcs - 2.01 USDGross price for quantities from 560 pcs - 2.01 USD
Net price for quantities from 1120 pcs - 1.92 USDGross price for quantities from 1120 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)