+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154767-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated

Manufacturer: TE Connectivity

Manufacturer part number:
154767-E
TME Symbol:
154767-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
80
Connector pinout layout
2x40
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
angled
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1A
Manufacturer series
SMC
Maximum current
1A
Trade name
ERNI
Gross weight2.51 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
154767-E
0 in TME stock
Net price for quantities from 1 pcs - 8.57 USDGross price for quantities from 1 pcs - 8.57 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
Net price for quantities from 25 pcs - 7.05 USDGross price for quantities from 25 pcs - 7.05 USD
Net price for quantities from 100 pcs - 6.40 USDGross price for quantities from 100 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)