+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1554400

Fuse: fuse; industrial; 400A; 500VAC; gG; NHg


Manufacturer: NIKDIM LTD

Manufacturer part number:
1554400
TME Symbol:
1554400

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.4kA
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NHg
Power dissipation
33W
Gross weight528.7 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
1554400
0 in TME stock
Net price for quantities from 1 pcs - 31.27 USDGross price for quantities from 1 pcs - 31.27 USD
Net price for quantities from 3 pcs - 23.39 USDGross price for quantities from 3 pcs - 23.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.