+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1565 YL005

Wire; HookUp Wire; 18AWG; wire; Cu; PVC; yellow; 1kV; 30.5m; 100ft


Manufacturer: ALPHA WIRE

Manufacturer part number:
1565 YL005
TME Symbol:
1565-YL005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
18AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
1kV
Package contents
30.5m
Cable external diameter
1.83mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x18AWG
Conform to the norm
MIL-W-76B (Type MW)
Operating temperature
-40...80°C
Gross weight314.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE
*
1565 YL005
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.