+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

156667-1

Terminal: flat; 6.3mm; 0.8mm; female; 0.3÷1.5mm2; crimped; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
156667-1
TME Symbol:
156667-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.3...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Spatial orientation
angled 90°
Manufacturer series
FASTON
Gross weight1.233 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
156667-1
104 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 250 pcs - 1.43 USDGross price for quantities from 250 pcs - 1.43 USD
Net price for quantities from 300 pcs - 1.41 USDGross price for quantities from 300 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.