+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

157.5701.6421

Fuse: fuse; automotive,strip fuse; 425A; 48VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
157.5701.6421
TME Symbol:
157.5701.6421

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive, strip fuse
Current rating
425A
Rated voltage
48V DC
Breaking capacity
2.55kA / 48V DC
Fuses application
for battery powered forklifts
Voltage drop
0.125V
Related items
177.5701.0001
Gross weight21.12 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
*
157.5701.6421
45 in TME stock
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 10 pcs - 7.64 USDGross price for quantities from 10 pcs - 7.64 USD
Net price for quantities from 20 pcs - 7.38 USDGross price for quantities from 20 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs