+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1571262-1

Switch: slide; Pos: 2; SPST; 0.05A/24VDC; OFF-(ON); SMT; 500mΩ; FSM


Manufacturer: TE Connectivity

Manufacturer part number:
1571262-1
TME Symbol:
1571262-1

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
50mA / 24V DC
Switching method
OFF-(ON)
Mounting
SMT
Leads
for PCB
Max. contact resistance:
500mΩ
Manufacturer series
FSM
Contact plating
silver plated
Contact material
copper
Illumination
none
Body colour
white
Button shape
rectangular
Key button colour
black
Dimensions
5.6x4x1.5mm
Shape
rectangular
Operating temperature
-20...70°C
Gross weight0.09 g
Certificates
See other products in this category: Slide Switches TE Connectivity,
See other products from this series.:
*
1571262-1
134 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 68 pcs - 1.18 USDGross price for quantities from 68 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 200 pcs - 1.06 USDGross price for quantities from 200 pcs - 1.06 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.