+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1580880000

Connector: pluggable terminal block; male; power supply; 14.5A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1580880000

Alternative designations: SL 5.00/04/90B 3.2SN OR BX

TME Symbol:
1580880000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
14.5A
Rated voltage
0.4kV
Number of pins
4
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
soldering, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
orange
Contacts pitch
5mm
Height
11.6mm
Alias
SL 5.00/04/90B 3.2SN OR BX
Operating temperature
-50...100°C
Gross weight4.5 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1580880000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD