+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1583E.01500

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; blue; 500m; 300V

Manufacturer: BELDEN

Manufacturer part number:
1583E.01500
TME Symbol:
1583E.01500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
blue
Package contents
500m
Cable external diameter
4.83mm
Cable application
indoor
Rated voltage
0.3kV
CPR standard
Eca
Package contents - ft
1640ft
Operating temperature
-30...60°C
Gross weight24.77 g
Certificates
EAN code8719605002112
See other products in this category: Telecommunication Cables BELDEN,
*
1583E.01500
0 in TME stock
Net price for quantities from 1 m - 1.03 USDGross price for quantities from 1 m - 1.03 USD
Net price for quantities from 100 m - 0.82 USDGross price for quantities from 100 m - 0.82 USD
Net price for quantities from 300 m - 0.74 USDGross price for quantities from 300 m - 0.74 USD
Net price for quantities from 500 m - 0.65 USDGross price for quantities from 500 m - 0.65 USD
Amount (Multiplicity: 1)