+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1599-0010-03

Strain relief; Mounting: crimped; 5.5mm

Manufacturer: ENCITECH

Manufacturer part number:
1599-0010-03
TME Symbol:
1599-0010-03

Specification

Manufacturer
ENCITECH
Type of connector accessories
strain relief
Electrical mounting
crimped
Max. wire diameter
5.5mm
Gross weight4.07 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
1599-0010-03
2 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts