+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

159P

Inductor: wire; screw; 10H; 125mA; R: 155Ω; ±15%; 78.5x57.15x66.8mm


Manufacturer: HAMMOND

Manufacturer part number:
159P
TME Symbol:
159P

Specification

Manufacturer
HAMMOND
Type of inductor
wire
Mounting
screw
Inductance
10H
Operating current
0.125A
Resistance
155Ω
Tolerance
±15%
Body dimensions
78.5x57.15x66.8mm
Operating voltage
500V DC
Leads
leads x2
Lead length
127mm
Mounting holes pitch
90.4mm
Gross weight1.0958 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors HAMMOND,
*
159P
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.72 USDGross price for quantities from 1 pcs - 39.72 USD
Net price for quantities from 3 pcs - 37.20 USDGross price for quantities from 3 pcs - 37.20 USD
Net price for quantities from 5 pcs - 35.44 USDGross price for quantities from 5 pcs - 35.44 USD
Net price for quantities from 10 pcs - 34.68 USDGross price for quantities from 10 pcs - 34.68 USD