+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

159ZJ

Inductor: wire; screw; 10mH; 5A; R: 160mΩ; ±15%; 78.5x57.15x66.8mm


Manufacturer: HAMMOND

Manufacturer part number:
159ZJ
TME Symbol:
159ZJ

Specification

Manufacturer
HAMMOND
Type of inductor
wire
Mounting
screw
Inductance
10mH
Operating current
5A
Resistance
0.16Ω
Tolerance
±15%
Body dimensions
78.5x57.15x66.8mm
Operating voltage
500V DC
Leads
leads x2
Lead length
127mm
Mounting holes pitch
90.4mm
Gross weight1.1451 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors HAMMOND,
*
159ZJ
22 in TME stock
Net price for quantities from 1 pcs - 38.08 USDGross price for quantities from 1 pcs - 38.08 USD
Net price for quantities from 5 pcs - 35.05 USDGross price for quantities from 5 pcs - 35.05 USD
Net price for quantities from 10 pcs - 33.77 USDGross price for quantities from 10 pcs - 33.77 USD
Net price for quantities from 20 pcs - 33.07 USDGross price for quantities from 20 pcs - 33.07 USD
Net price for quantities from 50 pcs - 32.61 USDGross price for quantities from 50 pcs - 32.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.