+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15FR025E

Resistor: wire-wound; 25mΩ; THT; 5W; ±1%; Ø8.4x23.8mm; -55÷275°C


Manufacturer: OHMITE

Manufacturer part number:
15FR025E
TME Symbol:
15FR025E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
25mΩ
Mounting
THT
Power
5W
Tolerance
±1%
Body dimensions
Ø8.4x23.8mm
Operating temperature
-55...275°C
Temperature coefficient
50ppm/°C
Length
23.8mm
Diameter
8.4mm
Gross weight3.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
15FR025E
0 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 5 pcs - 4.11 USDGross price for quantities from 5 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 30 pcs - 2.27 USDGross price for quantities from 30 pcs - 2.27 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.