+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Kind of transistor | RF | |
Collector-emitter voltage | 10V | |
Collector current | 70mA | |
Power dissipation | 0.4W | |
Case | MCP | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 1.5GHz |