+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15KPA18AE3/TR13

Diode: TVS; 15kW; 20.11÷22.01V; 488.7A; unidirectional; ±5%; P600

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
15KPA18AE3/TR13
TME Symbol:
15KPA18AE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
18V
Breakdown voltage
20.11...22.01V
Max. forward impulse current
488.7A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
P600
Mounting
THT
Leakage current
5mA
Kind of package
reel, tape
Manufacturer standard package
800pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
15KPA18AE3/TR13
0 in TME stock
Net price for quantities from 800 pcs - 12.05 USDGross price for quantities from 800 pcs - 12.05 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.