+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16.00M-SMDXT224

Crystal; 16MHz; SMD; 2.6x2.1x0.65mm; 12pF; Freq.stability: ±10ppm


Manufacturer: YIC

Manufacturer part number:
16.00M-SMDXT224
TME Symbol:
16.00M-SMDXT224

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
16MHz
Mounting
SMD
Body dimensions
2.6x2.1x0.65mm
Capacitance
12pF
Frequency stability
±10ppm
Resonator tolerance
±10ppm
Operating temperature
-10...70°C
Dimensions
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
16.00M-SMDXT224
4220 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs