+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

160013

Tip: ring; M5; 6.64÷10.5mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
160013
TME Symbol:
160013

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M5
Wire cross-section
6.64...10.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
8AWG
Ring inside diameter
5.2mm
Operating temperature
max. 170°C
Gross weight2.93 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
160013
87 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.