+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

160075

Tip: ring; M10; 16.8÷26.7mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
160075
TME Symbol:
160075

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M10
Wire cross-section
16.8...26.7mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
4AWG
Ring inside diameter
10.5mm
Operating temperature
max. 170°C
Gross weight8.3 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
160075
50 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 1.72 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs