+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416-02008

Heat shrink cap; glued; 23mm; black; crosslinked polyolefin POX


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
416-02008
TME Symbol:
1602-1-B5W2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink cap
Version
glued
Min. diameter before shrinking
23mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
9.4mm
Operating temperature
-55...80°C
Shrinkage temperature
135°C
Gross weight5.2 g
Certificates
EAN code5022660645853
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
416-02008
0 in TME stock
Net price for quantities from 400 pcs - 5.53 USDGross price for quantities from 400 pcs - 5.53 USD
Net price for quantities from 2000 pcs - 5.07 USDGross price for quantities from 2000 pcs - 5.07 USD
Net price for quantities from 6000 pcs - 4.46 USDGross price for quantities from 6000 pcs - 4.46 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.