+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1604120000

Connector: terminal block; power supply; SLA; straight; on PCBs

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1604120000

Alternative designations: SLA BB11R OR

TME Symbol:
1604120000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Connector family
power supply
Manufacturer series
SLA
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
PCB
Contact material
copper alloy
Flammability rating
UL94V-0
Body material
PBT GF
Body colour
orange
Height
8.3mm
Alias
SLA BB11R OR
Operating temperature
-50...100°C
Gross weight1.01 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1604120000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 1.03 USDGross price for quantities from 20 pcs - 1.03 USD
Packaging method by the manufacturer:
Bag = 20 pcs