+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1606650000

Connector: pluggable terminal block; socket; female; OMNIMATE

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1606650000

Alternative designations: BL 3.50/03/180F SN OR BX

TME Symbol:
1606650000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Manufacturer series
OMNIMATE
Current rating
12A
Rated voltage
0.32kV
Number of pins
3
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
screw terminal
Contact material
copper, copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
orange
Contacts pitch
3.5mm
Height
13mm
Operating temperature
-50...100°C
Width
17.5mm
Alias
BL 3.50/03/180F SN OR BX
Gross weight3.2 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1606650000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 102.
Multiplicity: 1.
Net price for quantities from 102 pcs - 2.53 USDGross price for quantities from 102 pcs - 2.53 USD
Net price for quantities from 204 pcs - 2.33 USDGross price for quantities from 204 pcs - 2.33 USD
Net price for quantities from 250 pcs - 2.28 USDGross price for quantities from 250 pcs - 2.28 USD
Net price for quantities from 510 pcs - 2.11 USDGross price for quantities from 510 pcs - 2.11 USD
Net price for quantities from 1020 pcs - 1.98 USDGross price for quantities from 1020 pcs - 1.98 USD