+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

160691-2

Terminal: flat; 6.3mm; 0.8mm; male; 0.3÷0.9mm2; crimped; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
160691-2
TME Symbol:
160691-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Wire cross-section
0.3...0.9mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated, with a latch
Contact plating
tinned
Contact material
brass
Wire size
22AWG...18AWG
Kind of package
reel
Manufacturer series
FASTIN-FASTON
Gross weight0.91 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
See other products from this series.:
*
160691-2
0 in TME stock
Net price for quantities from 3500 pcs - 0.19 USDGross price for quantities from 3500 pcs - 0.19 USD
Net price for quantities from 7000 pcs - 0.18 USDGross price for quantities from 7000 pcs - 0.18 USD
Net price for quantities from 10500 pcs - 0.17 USDGross price for quantities from 10500 pcs - 0.17 USD
Net price for quantities from 14000 pcs - 0.17 USDGross price for quantities from 14000 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.
Packaging method by the manufacturerReel = 3 500 pcs