+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1607710000

Marker: cable; paper; white; ESO; UL94HB; 40mm; -40÷80°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1607710000
TME Symbol:
1607710000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Material
paper
Colour
white
Manufacturer series
ESO
Flammability rating
UL94HB
Height
40mm
Operating temperature
-40...80°C
Gross weight2.6 g
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1607710000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD