+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1609801044

Marker: connectors; white; W: 5mm; H: 5mm; -40÷100°C; horizontal

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1609801044
TME Symbol:
1609801044

Specification

Manufacturer
WEIDMÜLLER
Type of marker
connectors
Colour
white
Width
5mm
Height
5mm
Operating temperature
-40...100°C
Spatial orientation
horizontal
Gross weight0.086 g
See other products in this category: Wire Markers WEIDMÜLLER,
*
1609801044
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1 000.
Multiple of: 1.
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD