+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

160LET

Fuse: fuse; ceramic,industrial; 160A; 240VAC; 150VDC


Manufacturer: BUSSMANN

Manufacturer part number:
160LET
TME Symbol:
160LET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.16kA
Rated voltage
150V DC/240V AC
Gross weight30.22 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
160LET
63 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.03 USDGross price for quantities from 1 pcs - 23.03 USD
Net price for quantities from 50 pcs - 21.18 USDGross price for quantities from 50 pcs - 21.18 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs