+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

160X10409X

Protection cover; PIN: 62; plastic; Enclos.mat: plastic; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
160X10409X
TME Symbol:
160X10409X

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection cover
Number of pins
62
Material
plastic
Enclosure material
plastic
Colour
black
Plating material
plastic
Application - series/manufacturer
D-Sub, SUB
Body material
plastic
Gross weight2 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
160X10409X
0 in TME stock
Net price for quantities from 1000 pcs - 1.92 USDGross price for quantities from 1000 pcs - 1.92 USD
Net price for quantities from 2000 pcs - 1.83 USDGross price for quantities from 2000 pcs - 1.83 USD
Net price for quantities from 3000 pcs - 1.80 USDGross price for quantities from 3000 pcs - 1.80 USD
Net price for quantities from 4000 pcs - 1.74 USDGross price for quantities from 4000 pcs - 1.74 USD
Net price for quantities from 5000 pcs - 1.67 USDGross price for quantities from 5000 pcs - 1.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs