+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

160X10449X

Protection cover; PIN: 9; plastic; Enclos.mat: plastic; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
160X10449X
TME Symbol:
160X10449X

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection cover
Number of pins
9
Material
plastic
Enclosure material
plastic
Colour
black
Plating material
plastic
Application - series/manufacturer
D-Sub, SUB
Body material
plastic
Gross weight2 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
160X10449X
0 in TME stock
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
Net price for quantities from 2000 pcs - 1.45 USDGross price for quantities from 2000 pcs - 1.45 USD
Net price for quantities from 3000 pcs - 1.39 USDGross price for quantities from 3000 pcs - 1.39 USD
Net price for quantities from 4000 pcs - 1.33 USDGross price for quantities from 4000 pcs - 1.33 USD
Net price for quantities from 5000 pcs - 1.26 USDGross price for quantities from 5000 pcs - 1.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.