+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1610530000

Connector: pluggable terminal block; socket; female; 14.5A; 400V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1610530000

Alternative designations: BLC 5.08/06/180R OR BX

TME Symbol:
1610530000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Connector family
power supply
Current rating
14.5A
Rated voltage
0.4kV
Number of pins
6
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
crimped
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT GF
Length
24.5mm
Body colour
orange
Contacts pitch
5.1mm
Height
10.1mm
Width
30.5mm
Alias
BLC 5.08/06/180R OR BX
Operating temperature
-50...100°C
Gross weight4.3 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1610530000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD