+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1610550000

Connector: pluggable terminal block; female; power supply; 14.5A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1610550000

Alternative designations: BLC 5.08/08/180R OR BX

TME Symbol:
1610550000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
14.5A
Rated voltage
0.4kV
Number of pins
8
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
crimped
Contact material
copper alloy
Flammability rating
UL94V-0
Body material
PBT GF
Body colour
orange
Contacts pitch
5.1mm
Height
10.1mm
Alias
BLC 5.08/08/180R OR BX
Operating temperature
-50...100°C
Gross weight6.8 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1610550000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD